3212166 | |
---|---|
DigiKey Part Number | 277-3212166-ND |
Manufacturer | |
Manufacturer Product Number | 3212166 |
Description | FUSE MODULAR TERMINAL BLOCK, FUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | Blade, C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥107.04800 | ¥1,070.48 |
50 | ¥100.04460 | ¥5,002.23 |
100 | ¥92.04180 | ¥9,204.18 |
250 | ¥85.03816 | ¥21,259.54 |
500 | ¥81.03652 | ¥40,518.26 |
1,000 | ¥76.42302 | ¥76,423.02 |