3212007 | |
---|---|
DigiKey Part Number | 3212007-ND |
Manufacturer | |
Manufacturer Product Number | 3212007 |
Description | TERM BLK PLUG 2POS 6.2MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 6.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 28 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.205" (56.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥16.99400 | ¥169.94 |
50 | ¥15.88600 | ¥794.30 |
100 | ¥14.61510 | ¥1,461.51 |
250 | ¥13.50316 | ¥3,375.79 |
500 | ¥12.86772 | ¥6,433.86 |
1,000 | ¥12.13508 | ¥12,135.08 |