3210208 | |
---|---|
DigiKey Part Number | 277-12495-ND |
Manufacturer | |
Manufacturer Product Number | 3210208 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.61000 | ¥37.61 |
10 | ¥36.57500 | ¥365.75 |
50 | ¥34.18080 | ¥1,709.04 |
100 | ¥31.44610 | ¥3,144.61 |
250 | ¥29.05376 | ¥7,263.44 |
500 | ¥27.68652 | ¥13,843.26 |
1,000 | ¥26.11026 | ¥26,110.26 |