3208943 | |
---|---|
DigiKey Part Number | 277-9624-ND |
Manufacturer | |
Manufacturer Product Number | 3208943 |
Description | CONN TERM BLK DISCONN 10-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3208943 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | Flat, F | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.50000 | ¥79.50 |
10 | ¥77.34600 | ¥773.46 |
50 | ¥72.28480 | ¥3,614.24 |
100 | ¥66.50240 | ¥6,650.24 |
250 | ¥61.44220 | ¥15,360.55 |
500 | ¥58.55096 | ¥29,275.48 |
1,000 | ¥55.21757 | ¥55,217.57 |