3208139 | |
---|---|
DigiKey Part Number | 277-9622-ND |
Manufacturer | |
Manufacturer Product Number | 3208139 |
Description | CONN TERM BLK GROUND 14-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.56000 | ¥42.56 |
10 | ¥41.41400 | ¥414.14 |
50 | ¥38.70260 | ¥1,935.13 |
100 | ¥35.60670 | ¥3,560.67 |
250 | ¥32.89740 | ¥8,224.35 |
500 | ¥31.34930 | ¥15,674.65 |
1,000 | ¥29.56453 | ¥29,564.53 |