3202960 | |
---|---|
DigiKey Part Number | 277-2285-ND |
Manufacturer | |
Manufacturer Product Number | 3202960 |
Description | CONN FERRULE SLIDE BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 400 pcs - Assorted Insulated 20 ~ 14 AWG Ferrules |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥908.83000 | ¥908.83 |
10 | ¥836.11900 | ¥8,361.19 |
50 | ¥772.50160 | ¥38,625.08 |
100 | ¥736.14850 | ¥73,614.85 |