1212043 | |
---|---|
DigiKey Part Number | 277-5515-ND |
Manufacturer | |
Manufacturer Product Number | 1212043 |
Description | TOOL HAND CRIMPER 10-20AWG FRONT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,824.82000 | ¥1,824.82 |
10 | ¥1,678.83800 | ¥16,788.38 |
50 | ¥1,551.09880 | ¥77,554.94 |