3038736 | |
---|---|
DigiKey Part Number | 277-15099-ND |
Manufacturer | |
Manufacturer Product Number | 3038736 |
Description | CONN TERM BLK TEST PLUG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.80000 | ¥36.80 |
10 | ¥34.36100 | ¥343.61 |
50 | ¥31.61280 | ¥1,580.64 |
100 | ¥29.20730 | ¥2,920.73 |
250 | ¥27.83256 | ¥6,958.14 |
500 | ¥26.24800 | ¥13,124.00 |