3035980 | |
---|---|
DigiKey Part Number | 277-11094-ND |
Manufacturer | |
Manufacturer Product Number | 3035980 |
Description | CONN TERM BLK TEST ADAPTER BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.86800 | ¥188.68 |
50 | ¥17.35880 | ¥867.94 |
100 | ¥16.03750 | ¥1,603.75 |
250 | ¥15.28292 | ¥3,820.73 |
500 | ¥14.41282 | ¥7,206.41 |