3036835 | |
---|---|
DigiKey Part Number | 277-3392-ND |
Manufacturer | |
Manufacturer Product Number | 3036835 |
Description | CONN TERM BLK FUSE PLUG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.75000 | ¥121.75 |
10 | ¥113.78800 | ¥1,137.88 |
50 | ¥104.68480 | ¥5,234.24 |
100 | ¥96.71970 | ¥9,671.97 |
250 | ¥92.16852 | ¥23,042.13 |
500 | ¥86.47896 | ¥43,239.48 |
1,000 | ¥79.82943 | ¥79,829.43 |