Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock 3,700 Factory | 1 : ¥29.14000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 6.2mm | Screw | 20 A | 500V | 6.3 A | 250V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
60 In Stock 400 Factory | 1 : ¥117.73000 Bulk | Bulk | Active | Disconnect, Feed Through, Isolated | Switch, Removable | 5 | 3; 1 Grounded | 6.2mm | Screw | 36 A | 500V | 16 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
66 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 6.2mm | Screw | 20 A | 500V | 6.3 A | 250V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
50 In Stock | 1 : ¥55.42000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 4 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
23 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 8.2mm | Screw | 20 A | 500V | 6.3 A | 250V | 8-24 AWG | 0.2-10mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 1 : ¥40.34000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 6.2mm | Screw | 16 A | 500V | - | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
5 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 8.2mm | Screw | 20 A | 500V | 6.3 A | 250V | 8-24 AWG | 0.2-10mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥44.99800 Bulk | Bulk | Active | Disconnect | Open | 4 | 1 | 6.2mm | Screw | 20 A | 500V | 10 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
0 In Stock 50 Factory Check Lead Time | 50 : ¥48.91400 Bulk | Bulk | Active | Disconnect | Switch, Knife | 4 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
0 In Stock | 50 : ¥52.23900 Bulk | Bulk | Last Time Buy | Disconnect | Switch, Knife | 3 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 50 : ¥52.23900 Bulk | Bulk | Active | Disconnect | Switch, Knife | 3 | 1 | 6.2mm | Screw | 20 A | 500V | 20 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
0 In Stock Check Lead Time | 50 : ¥97.53240 Bulk | Bulk | Active | Disconnect | Open | 4 | 2 | 5.2mm | Screw | 16 A | 400V | 16 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |