3035977 | |
---|---|
DigiKey Part Number | 277-15080-ND |
Manufacturer | |
Manufacturer Product Number | 3035977 |
Description | CONN TERM BLK TEST ADAPTER YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |