3031762 | |
---|---|
DigiKey Part Number | 277-3389-ND |
Manufacturer | |
Manufacturer Product Number | 3031762 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE STS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE STS Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.63300 | ¥66.33 |
50 | ¥6.19740 | ¥309.87 |
100 | ¥5.70160 | ¥570.16 |
250 | ¥5.26792 | ¥1,316.98 |
500 | ¥5.01988 | ¥2,509.94 |
1,000 | ¥4.73411 | ¥4,734.11 |