3024193 | |
---|---|
DigiKey Part Number | 277-3816-ND |
Manufacturer | |
Manufacturer Product Number | 3024193 |
Description | CONN TERM BLK END PLATE GRAY |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE MZB Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MZB Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |