Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥13.55000 Bulk | Bulk | Last Time Buy | Feed Through | - | 4 | 1 | 10.4mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
50 In Stock | 1 : ¥36.86000 Bulk | Bulk | Last Time Buy | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-4mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : ¥10.64000 Bulk | Bulk | Last Time Buy | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Orange | - | |||
0 In Stock | 50 : ¥16.32940 Bulk | Bulk | Last Time Buy | Feed Through | - | 4 | 1 | 10.4mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Blue | - |