3009231 | |
---|---|
DigiKey Part Number | 3009231-ND |
Manufacturer | |
Manufacturer Product Number | 3009231 |
Description | CONN TERM BLK INSERTION PROFILE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Insertion Profile For CLIPLINE UKH Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insertion Profile | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UKH Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥15.91400 | ¥159.14 |