0709916 | |
---|---|
DigiKey Part Number | 277-10673-ND |
Manufacturer | |
Manufacturer Product Number | 0709916 |
Description | TERM BLK SCREW CLAMP 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0709916 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.984" (25.00mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 230 A | |
Wire Gauge | 4 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.81000 | ¥372.81 |
10 | ¥346.17500 | ¥3,461.75 |
50 | ¥330.19180 | ¥16,509.59 |
100 | ¥308.88980 | ¥30,888.98 |
250 | ¥295.87116 | ¥73,967.79 |