2964542 | |
---|---|
DigiKey Part Number | 277-5069-ND |
Manufacturer | |
Manufacturer Product Number | 2964542 |
Description | SSR RELAY SPST-NO 50MA 4-18V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 4 V ~ 18 V | |
Load Current | 50 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cULus, EAC, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.61000 | ¥1,006.61 |