2941659

DigiKey Part Number
277-5233-ND
Manufacturer
Manufacturer Product Number
2941659
Description
SSR RELAY SPST-NO 100MA 3-48V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2941659 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
120VAC
Voltage - Load
3 V ~ 48 V
Load Current
100 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
cULus, EAC, UR
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,135.35000¥1,135.35
Manufacturers Standard Package