2941183 | |
---|---|
DigiKey Part Number | 277-4958-ND |
Manufacturer | |
Manufacturer Product Number | 2941183 |
Description | RELAY GENERAL PURPOSE SPST 3A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2941183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Coil Current | 23 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 15 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.10000 | ¥698.10 |
10 | ¥642.24100 | ¥6,422.41 |
50 | ¥593.37520 | ¥29,668.76 |
100 | ¥565.45120 | ¥56,545.12 |