2914550 | |
---|---|
DigiKey Part Number | 277-7573-ND |
Manufacturer | |
Manufacturer Product Number | 2914550 |
Description | PROFILE PANEL MOUNTING BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Base 39.370" L x 1.772" W (1000.00mm x 45.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 39.370" L x 1.772" W (1000.00mm x 45.00mm) | |
Color | Green | |
Material | Plastic, PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.86000 | ¥431.86 |
10 | ¥397.31300 | ¥3,973.13 |
50 | ¥367.08080 | ¥18,354.04 |
100 | ¥349.81150 | ¥34,981.15 |
250 | ¥328.21532 | ¥82,053.83 |