2907826 | |
---|---|
DigiKey Part Number | 277-2851-ND |
Manufacturer | |
Manufacturer Product Number | 2907826 |
Description | SIDE ELEMENT W/FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 1.772" L x 0.394" W x 1.417" H (45.00mm x 10.00mm x 36.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" L x 0.394" W x 1.417" H (45.00mm x 10.00mm x 36.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥32.74700 | ¥327.47 |
50 | ¥30.12660 | ¥1,506.33 |
100 | ¥27.83470 | ¥2,783.47 |
250 | ¥26.52480 | ¥6,631.20 |
500 | ¥25.01482 | ¥12,507.41 |