2909387 | |
---|---|
DigiKey Part Number | 2909387-ND |
Manufacturer | |
Manufacturer Product Number | 2909387 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Positions - 8, 32 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.16000 | ¥216.16 |