2909345 | |
---|---|
DigiKey Part Number | 277-14909-ND |
Manufacturer | |
Manufacturer Product Number | 2909345 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.772" W (45.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 32 | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 1.772" W (45.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.33000 | ¥482.33 |
10 | ¥443.72000 | ¥4,437.20 |
50 | ¥409.95720 | ¥20,497.86 |
100 | ¥390.66710 | ¥39,066.71 |