2864684 | |
---|---|
DigiKey Part Number | 277-4872-ND |
Manufacturer | |
Manufacturer Product Number | 2864684 |
Description | 3-WAY ISOLATING AMP 0-10VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2864684 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Voltage | |
Input Range (Current, Voltage) | ±10V | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | ±10V | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,468.66000 | ¥2,468.66 |
10 | ¥2,400.03100 | ¥24,000.31 |