2902037 | |
---|---|
DigiKey Part Number | 277-12422-ND |
Manufacturer | |
Manufacturer Product Number | 2902037 |
Description | MINI MCR-2-UI-UI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2902037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, ±30V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,020.99000 | ¥2,020.99 |
10 | ¥1,964.80600 | ¥19,648.06 |