2832580 | |
---|---|
DigiKey Part Number | 277-3178-ND |
Manufacturer | |
Manufacturer Product Number | 2832580 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | - | |
Color | Gray | |
Features | - | |
Style | Cat5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.40000 | ¥427.40 |
10 | ¥393.18400 | ¥3,931.84 |
50 | ¥363.26580 | ¥18,163.29 |
100 | ¥346.17050 | ¥34,617.05 |
250 | ¥344.26996 | ¥86,067.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)