2832263 | |
---|---|
DigiKey Part Number | 277-3097-ND |
Manufacturer | |
Manufacturer Product Number | 2832263 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | - | |
Color | Gray | |
Features | - | |
Style | Cat5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.72000 | ¥267.72 |
10 | ¥246.28600 | ¥2,462.86 |
50 | ¥227.54300 | ¥11,377.15 |
100 | ¥216.83490 | ¥21,683.49 |
250 | ¥215.64496 | ¥53,911.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/302/629/2832xxx_tmb.jpg)