2322430 | |
---|---|
DigiKey Part Number | 277-14633-ND |
Manufacturer | |
Manufacturer Product Number | 2322430 |
Description | INTERFACE MOD DSUB FMALE 62POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 62 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 62 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.469" (113.51mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,192.80000 | ¥1,192.80 |
10 | ¥1,097.35500 | ¥10,973.55 |
50 | ¥1,013.86480 | ¥50,693.24 |