Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 20 Factory | 1 : ¥1,192.80000 Bulk | Bulk | Active | Terminal Blocks - Screw Connection | D-Sub, Male | Jackscrew Socket | 62 | - | 125V | 1 A | -20°C ~ 50°C | 4.469" (113.51mm) | 2.717" (69.01mm) | 12-24 AWG | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥1,085.34000 Bulk | Bulk | Active | Terminal Blocks - Spring Connection | D-Sub, Female | Jackscrew Socket | 62 | - | 125VAC/DC | 1 A | -20°C ~ 50°C | 4.449" (113.00mm) | 2.984" (75.79mm) | 12-24 AWG |