2322414 | |
---|---|
DigiKey Part Number | 277-5024-ND |
Manufacturer | |
Manufacturer Product Number | 2322414 |
Description | INTERFACE MOD DSUB FMALE 26POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 26 | |
Features | - | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.059" (52.30mm) | |
Width | 2.717" (69.01mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.61000 | ¥817.61 |
10 | ¥752.24000 | ¥7,522.40 |
50 | ¥695.00260 | ¥34,750.13 |
100 | ¥662.29640 | ¥66,229.64 |