2296485 | |
---|---|
DigiKey Part Number | 277-11499-ND |
Manufacturer | |
Manufacturer Product Number | 2296485 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 20, 20 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.00000 | ¥414.00 |
10 | ¥380.84200 | ¥3,808.42 |
50 | ¥351.86620 | ¥17,593.31 |
100 | ¥335.30780 | ¥33,530.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/177/664/MFG_2296498_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/177/664/MFG_2296498_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/515/2296401_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/461/828/MFG_2296472_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/132/755/2296391_tmb.jpg)