2296472 | |
---|---|
DigiKey Part Number | 277-16673-ND |
Manufacturer | |
Manufacturer Product Number | 2296472 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 20, 20 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.67000 | ¥431.67 |
10 | ¥397.12500 | ¥3,971.25 |
50 | ¥366.90760 | ¥18,345.38 |
100 | ¥349.64160 | ¥34,964.16 |
250 | ¥347.72200 | ¥86,930.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/177/664/MFG_2296498_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/177/664/MFG_2296498_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/368/MFG_2296485_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/515/2296401_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/132/755/2296391_tmb.jpg)