2201772 | |
---|---|
DigiKey Part Number | 277-10428-ND |
Manufacturer | |
Manufacturer Product Number | 2201772 |
Description | ELECTRONIC HOUSING COVER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Housing 2.657" W (67.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 2.657" W (67.50mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.54000 | ¥23.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/380/MFG_2201773_tmb.jpg)