2200519 | |
---|---|
DigiKey Part Number | 277-10387-ND |
Manufacturer | |
Manufacturer Product Number | 2200519 |
Description | ELECTRONIC HOUSING BASE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.657" W (67.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 67.5mm Wide Housing | |
Size / Dimension | 2.657" W (67.50mm) | |
Color | Gray | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.34000 | ¥28.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/089/MFG_2200520_tmb.jpg)