2200156 | |
---|---|
DigiKey Part Number | 277-9169-ND |
Manufacturer | |
Manufacturer Product Number | 2200156 |
Description | RIGHT LATERAL ELEMENT 108MM WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 5.031" W x 1.575" H (127.80mm x 40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 108mm Wide Housing | |
Size / Dimension | 5.031" W x 1.575" H (127.80mm x 40.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.14000 | ¥17.14 |