2200155 | |
---|---|
DigiKey Part Number | 277-9168-ND |
Manufacturer | |
Manufacturer Product Number | 2200155 |
Description | LEFT LATERAL ELEMENT 108MM WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 5.031" W x 1.575" H (127.80mm x 40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | 108mm Wide Housing | |
Size / Dimension | 5.031" W x 1.575" H (127.80mm x 40.00mm) | |
Color | Black | |
Material | Plastic, Non Specified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥21.89700 | ¥218.97 |
50 | ¥20.14540 | ¥1,007.27 |
100 | ¥18.61280 | ¥1,861.28 |
250 | ¥17.73708 | ¥4,434.27 |
500 | ¥16.72712 | ¥8,363.56 |