1842762 | |
---|---|
DigiKey Part Number | 1842762-ND |
Manufacturer | |
Manufacturer Product Number | 1842762 |
Description | TERM BLOCK HDR 4POS VERT 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842762 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.862" (21.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥36.50080 | ¥1,825.04 |