0804109:0011 | |
---|---|
DigiKey Part Number | 277-5427-ND |
Manufacturer | |
Manufacturer Product Number | 0804109:0011 |
Description | ADHESIVE MARKER CARD 11-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.150" (3.81mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.31000 | ¥125.31 |
10 | ¥117.13800 | ¥1,171.38 |
50 | ¥107.76820 | ¥5,388.41 |
100 | ¥99.56790 | ¥9,956.79 |
250 | ¥94.88240 | ¥23,720.60 |
500 | ¥94.36146 | ¥47,180.73 |