1840612 | |
---|---|
DigiKey Part Number | 277-6014-ND |
Manufacturer | |
Manufacturer Product Number | 1840612 |
Description | TERM BLK HEADER 8POS GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.251" (82.58mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 8 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 35 A | |
Wire Gauge | 10-30 AWG | |
Color | Green | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.80000 | ¥184.80 |
10 | ¥179.78700 | ¥1,797.87 |
50 | ¥168.02180 | ¥8,401.09 |
100 | ¥154.58080 | ¥15,458.08 |
250 | ¥142.81876 | ¥35,704.69 |
500 | ¥136.09820 | ¥68,049.10 |