1736803 | |
---|---|
DigiKey Part Number | 1736803-ND |
Manufacturer | |
Manufacturer Product Number | 1736803 |
Description | MC 1 5/ 4-ST-3 81 WH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug, Female Sockets Board to Cable/Wire 0.150" (3.81mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.150" (3.81mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-30 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | - | |
Operating Temperature | - | |
Voltage Rating | 300V | |
Current Rating (Amps) | 8A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥29.55520 | ¥1,477.76 |