1725510 | |
---|---|
DigiKey Part Number | 277-13806-ND |
Manufacturer | |
Manufacturer Product Number | 1725510 |
Description | TERM BLOCK PLUG 3POS 45DEG 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 3 | |
Positions Per Level | 3 (Mate), 6 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 45° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.5A | |
Voltage - IEC | 630 V | |
Current - UL | 13.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.630" (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥12.15100 | ¥121.51 |
50 | ¥11.62340 | ¥581.17 |
100 | ¥11.30570 | ¥1,130.57 |
250 | ¥10.56600 | ¥2,641.50 |
500 | ¥9.72074 | ¥4,860.37 |
1,000 | ¥9.53881 | ¥9,538.81 |