1704927 | |
---|---|
DigiKey Part Number | 1704927-ND |
Manufacturer | |
Manufacturer Product Number | 1704927 |
Description | CONN PIN CONTACT 2.5-4MM SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solar 2.5 ~ 4.0mm² Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | 2.5 ~ 4.0mm² | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.87900 | ¥218.79 |
50 | ¥20.19620 | ¥1,009.81 |
100 | ¥19.35460 | ¥1,935.46 |
250 | ¥18.51312 | ¥4,628.28 |
500 | ¥18.00820 | ¥9,004.10 |
1,000 | ¥16.83010 | ¥16,830.10 |
2,500 | ¥15.48372 | ¥38,709.30 |
5,000 | ¥14.30562 | ¥71,528.10 |