1212755 | |
---|---|
DigiKey Part Number | 1212755-ND |
Manufacturer | |
Manufacturer Product Number | 1212755 |
Description | CRIMPFOX-P SR 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 10-14 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,014.55000 | ¥9,014.55 |