1704853 | |
---|---|
DigiKey Part Number | 277-9949-ND |
Manufacturer | |
Manufacturer Product Number | 1704853 |
Description | CONN PLUG 2POS 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Spring-Cage | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.87000 | ¥6.87 |
10 | ¥6.57600 | ¥65.76 |
50 | ¥6.29080 | ¥314.54 |
100 | ¥6.11940 | ¥611.94 |
250 | ¥5.71896 | ¥1,429.74 |
500 | ¥5.26144 | ¥2,630.72 |
1,000 | ¥5.16294 | ¥5,162.94 |