1704859 | |
---|---|
DigiKey Part Number | 277-9953-ND |
Manufacturer | |
Manufacturer Product Number | 1704859 |
Description | CONN PLUG 6POS 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Plug, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Spring-Cage | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥18.36900 | ¥183.69 |
50 | ¥17.86760 | ¥893.38 |
100 | ¥16.69870 | ¥1,669.87 |
250 | ¥15.36284 | ¥3,840.71 |
500 | ¥14.19408 | ¥7,097.04 |
1,000 | ¥13.56773 | ¥13,567.73 |