1430491 | |
---|---|
DigiKey Part Number | 277-2746-ND |
Manufacturer | |
Manufacturer Product Number | 1430491 |
Description | CONN SEALING COVER M12 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Free Hanging (In-Line) M12 Connectors | |
Shell Size - Insert | M12 | |
Material | Metal | |
Features | Dust Tight, Metal Chain with Ring, Waterproof | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.20000 | ¥204.20 |
10 | ¥190.81800 | ¥1,908.18 |
50 | ¥175.55360 | ¥8,777.68 |
100 | ¥162.19640 | ¥16,219.64 |
250 | ¥154.56332 | ¥38,640.83 |
500 | ¥153.71474 | ¥76,857.37 |