Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock 675 Factory | 1 : ¥231.27000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
1,470 In Stock | 1 : ¥303.27000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
613 In Stock 1,262 Factory | 1 : ¥423.08000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | X | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
152 In Stock 1,454 Factory | 1 : ¥190.78000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
48 In Stock | 1 : ¥241.70000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 250VAC/DC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥356.14000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | X | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥265.83000 Bulk | Bulk | Active | Plug, Male Pins | 2 | M12-2 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 30VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C | |||
1 In Stock | 1 : ¥358.03000 Bulk | Bulk | Active | Plug, Male Pins | 2 | M12-2 | - | Free Hanging (In-Line) | - | IDC | Push-Twist | B | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 48VAC, 60VDC | 0.197" ~ 0.382" (5.00mm ~ 9.70mm) | -40°C ~ 85°C |