1425589 | |
---|---|
DigiKey Part Number | 277-1425589-ND |
Manufacturer | |
Manufacturer Product Number | 1425589 |
Description | CBL CIRC 4POS FEM TO WIRE 0.66' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyethylene, Cross Linked (PEX) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.76000 | ¥155.76 |
10 | ¥143.28400 | ¥1,432.84 |
50 | ¥132.38120 | ¥6,619.06 |
100 | ¥126.15090 | ¥12,615.09 |
250 | ¥125.45868 | ¥31,364.67 |