1417302 | |
---|---|
DigiKey Part Number | 277-16490-ND |
Manufacturer | |
Manufacturer Product Number | 1417302 |
Description | MODULE MALE 8POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | D-Sub | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.06000 | ¥225.06 |
10 | ¥207.03500 | ¥2,070.35 |
50 | ¥191.27900 | ¥9,563.95 |
100 | ¥182.27790 | ¥18,227.79 |
250 | ¥181.27740 | ¥45,319.35 |